- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PL20-24-130B
Description
+
Power Transformer 3750Vrms 20VA 8Term. PC Pin Thru-Hole
Search Keywords: PL2024130B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:PL20-24-130B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:830,1660 mA
-
Power Rating:20 VA
-
Mounting:Through Hole
-
Dimension:57.2 x 47.6 x 41.58 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
Order Increment:
20
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
120
$28.83
240
$15.26
360
$10.74
480 +
$10.53
Click for Quote
Log in
to unlock special pricing