Image is representational - see mfr. specs

PL20-12-130B

Tamura

Power Transformer 3750Vrms 20VA 8Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 3750Vrms 20VA 8Term. PC Pin Thru-Hole
Search Keywords: PL2012130B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    PL20-12-130B
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    12.6,6.3 V
  • Secondary Side Current:
    1600,3200 mA
  • Power Rating:
    20 VA
  • Mounting:
    Through Hole
  • Dimension:
    57.2 x 47.6 x 41.58 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
456   can ship 12/24/26
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
120
Order Increment:
20
34 Weeks can ship 1/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
20
$15.66
60
$14.87
120
$14.25
240
$14.02
360
$13.79
480 +
$13.62
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!