- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PL10-28
Description
+
POWER TRANSFORMER
Search Keywords: PL1028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:PL10-28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:28,14 V
-
Secondary Side Current:360,720 mA
-
Power Rating:10 VA
-
Mounting:Through Hole
-
Dimension:47.6 x 39.7 x 36.2 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.