- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PL10-20
Available Replacements
RECOMMENDED REPLACEMENT
Tamura
PL10-20
POWER TRANSFORMER
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
POWER TRANSFORMER
Search Keywords: PL1020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:PL10-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:20,10 V
-
Secondary Side Current:500,1000 mA
-
Power Rating:10 VA
-
Mounting:Through Hole
-
Dimension:47.6 x 39.7 x 36.2 mm
Product Guides
+
Frequently Asked Questions
Is PL10-20 discontinued?
Yes, PL10-20 from Tamura is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PL10-20?
The recommended replacement for PL10-20 is PL10-20-130B from Tamura, available from OnlineComponents.com.
Is PL10-20 RoHS compliant?
Yes, PL10-20 is RoHS compliant.
What is the lead time for PL10-20?
The standard lead time for PL10-20 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.