Image is representational - see manufacturer specifications

Tamura Authorized Distributor

PL10-16-130B

Power Transformer 3500Vrms 10VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 3500Vrms 10VA 8Term. PC Pin Thru-Hole
Search Keywords: PL1016130B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tamura
Part No: PL10-16-130B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 16,8 V
Secondary Side Current: 620,1240 mA
Power Rating: 10 VA
Mounting: Through Hole
Dimension: 47.6 x 39.7 x 36.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PL10-16-130B RoHS compliant?
Yes, PL10-16-130B is RoHS compliant.
What is the lead time for PL10-16-130B?
The standard lead time for PL10-16-130B is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 292
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.40
40
$8.64
80
$8.38
120
$8.24
280
$7.93
520
$7.50
1,000 +
$7.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!