- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PL10-10-130B
Description
+
Power Transformer 3500Vrms 10VA 8Term. PC Pin Thru-Hole
Search Keywords: PL1010130B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:PL10-10-130B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,5 V
-
Secondary Side Current:1000,2000 mA
-
Power Rating:10 VA
-
Mounting:Through Hole
-
Dimension:47.6 x 39.7 x 36.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5
$7.03
40
$6.68
80
$6.52
120
$6.43
280
$6.26
520
$6.00
1,000 +
$5.67
Click for Quote
Log in
to unlock special pricing