- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- PHT-027
Description
+
Data Bus Interface Transformer - 1CT:1CT - 3mH - 100Vrms - 12.7mm L X 8.89mm W X 6.6mm H.
Search Keywords: PHT027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:PHT-027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
Minimum Order Quantity:
5
70 Weeks
can ship
9/13/27
Price (USD)
Qty
Unit Price
5
$12.25
25
$11.64
50
$11.37
100
$11.13
250
$10.91
500
$10.77
1,000 +
$10.70
Click for Quote
Log in
to unlock special pricing