- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PAS250-5-AG
Description
+
AC/DC Power Supply Single-OUT 15V 17A 130W
Search Keywords: PAS2505AG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:PAS250-5-AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:203.2 x 104.4 x 41.4 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:85 to 132,180 to 264 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately