- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PAM150-9-AG
Description
+
AC/DC Power Supply Single-OUT 48V 3.5A 80W Medical
Search Keywords: PAM1509AG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:PAM150-9-AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:177.8 x 104.1 x 41.15 mm
-
DC Input Voltage:N/A
-
AC Input Voltage:85 to 132,180 to 264 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately