- Home ›
- All Products›
- Power ›
- Power Supplies ›
- AC to DC Power Supplies ›
- OVS-5F
Tamura
OVS-5F
AC/DC Power Supply Single-OUT 3.2V/5V 20A/20A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:OVS-5F
-
Alias/AKA:OVS-5F-UC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Switching
-
Style:Open Frame
-
AC Input Voltage:90 to 132,180 to 264 V
-
Number of Outputs:1
-
Output Voltage:5 V
-
Maximum Output Current:20 A
-
Maximum Output Power:100 W
-
Input Connector Type:Screw Terminal Block
-
Dimension:180.3 x 124 x 60.2 mm
-
This product is discontinued, but still in stock.