- Home ›
- All Products›
- Power ›
- Power Supplies ›
- AC to DC Power Supplies ›
- OVS-24F-UC
Tamura
OVS-24F-UC
AC/DC Power Supply Single-OUT 24V 5A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tamura |
| Part No: | OVS-24F-UC |
| Alias/AKA: | OVS-24F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Switching |
| Style: | Enclosed |
| AC Input Voltage: | 90 to 264 V |
| Number of Outputs: | 1 |
| Output Voltage: | 24 V |
| Maximum Output Current: | 5 A |
| Maximum Output Power: | 120 W |
| Input Connector Type: | Screw Terminal Block |
| Dimension: | 180.3 x 124 x 60.2 mm |
-
This product is discontinued, but still in stock.