- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- OVS-15J-UC
Description
+
AC/DC Power Supply Single-OUT 15V 25A
Search Keywords: OVS15JUC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:OVS-15J-UC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 132,180 to 264 V
-
Dimension:304.8 x 124 x 69.9 mm
-
DC Input Voltage:230 to 372 V
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.