- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- OVS-15F-UC
Tamura
OVS-15F-UC
AC/DC Power Supply Single-OUT 15V 8A
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:OVS-15F-UC
-
Alias/AKA:OVS-15F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:230 to 372 V
-
AC Input Voltage:90 to 132,180 to 264 V
-
Dimension:180.3 x 124 x 60.2 mm
-
This product is discontinued, but still in stock.