- Home ›
- All Products›
- Power ›
- Power Supplies ›
- AC to DC Power Supplies ›
- OVS-12J-UC
Tamura
OVS-12J-UC
AC/DC Power Supply Single-OUT 12V 30A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:OVS-12J-UC
-
Alias/AKA:OVS-12J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264 V
-
Dimension:304.8 x 124 x 69.9 mm
-
This product is discontinued, but still in stock.