- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- OVS-12J
Tamura
OVS-12J
AC/DC Power Supply Single-OUT 12V 30A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tamura |
| Part No: | OVS-12J |
| Alias/AKA: | OVS-12J-UC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Input Voltage: | 90 to 132,180 to 264 V |
| Dimension: | 304.8 x 124 x 69.9 mm |
| DC Input Voltage: | 230 to 372 V |
-
This product is discontinued, but still in stock.