help desk software

ONX-05C

Tamura

Power Line Filter 50Hz/60Hz 0.5A 250VAC PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter 50Hz/60Hz 0.5A 250VAC PC Pins Thru-Hole
Search Keywords: ONX05C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    ONX-05C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    ONX-05C
  • Dimension:
    41.4mm x 28.7mm x 26.6 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$27.85
10
$27.29
25
$26.75
50 +
$26.21
Click for Quote
Log in to unlock special pricing