- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- OLS-24N
Tamura
OLS-24N
AC/DC Power Supply Single-OUT 24V 3.6A
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 24V 3.6A
Search Keywords: OLS24N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:OLS-24N
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:40.13 x 40.13 x 12.7 mm
-
AC Input Voltage:100,120,220,230 to 240 V
-
DC Input Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is OLS-24N RoHS compliant?
No, OLS-24N is not RoHS compliant.
What is the lead time for OLS-24N?
The standard lead time for OLS-24N is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$276.62
5
$271.49
10 +
$266.30
Click for Quote
Log in
to unlock special pricing