- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- MG-21
Description
+
Audio Transformer 500Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: MG21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:MG-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Frequency:0.1 to 100 kHz
-
Frequency Response:±3 dB
-
Turns Ratio:N/A
-
Packaging:Plastic Case
-
Primary Side Voltage:N/A
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.