- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- MET-58
Tamura
MET-58
Audio Transformer 25:1 1000Vrms 796Ohm Prim. DCR 2.9Ohm Sec. DCR 5Term. PC Pin Thru-Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Audio Transformer 25:1 1000Vrms 796Ohm Prim. DCR 2.9Ohm Sec. DCR 5Term. PC Pin Thru-Hole
Search Keywords: MET58
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:MET-58
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
ECCN:EAR99
-
Supplier Standard Pack:
550
Frequently Asked Questions
Is MET-58 RoHS compliant?
Yes, MET-58 is RoHS compliant.
What is the lead time for MET-58?
The standard lead time for MET-58 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
24 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
138
$20.33
275
$10.80
413
$7.59
550 +
$7.44
Click for Quote
Log in
to unlock special pricing