- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- MET-50
Tamura
MET-50
Telecom Transformer 8.62:1 1100Ohm Prim. DCR 28Ohm Sec. DCR 4Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Telecom Transformer 8.62:1 1100Ohm Prim. DCR 28Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Search Keywords: MET50
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tamura |
| Part No: | MET-50 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504312000 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
400 |
| Family: | MET |
| Dimension: | 7.87 x 10.4 x 11.8 mm |
Product Guides
+
Frequently Asked Questions
Is MET-50 RoHS compliant?
Yes, MET-50 is RoHS compliant.
What is the lead time for MET-50?
The standard lead time for MET-50 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
24 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
300
$57.47
600
$29.36
900
$19.98
1,200 +
$19.58
Click for Quote
Log in
to unlock special pricing