- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- MET-49
Tamura
MET-49
Telecom Transformer 1.41:1:1 70Ohm Prim. DCR 210Ohm Sec. DCR 6Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Telecom Transformer 1.41:1:1 70Ohm Prim. DCR 210Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: MET49
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:MET-49
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
ECCN:EAR99
-
Supplier Standard Pack:
550 -
Dimension:7.87 x 10.4 x 11.8 mm
-
Family:MET
Product Guides
+
Frequently Asked Questions
Is MET-49 RoHS compliant?
Yes, MET-49 is RoHS compliant.
What is the lead time for MET-49?
The standard lead time for MET-49 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
24 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
1
$8.767
5
$7.970
25
$7.570
50
$7.400
100
$7.290
250
$7.090
550
$7.000
1,100 +
$6.760
Click for Quote
Log in
to unlock special pricing