Tamura Authorized Distributor

MET-44

Audio Transformer 5.07:1 500Vrms 42Ohm Prim. DCR 3.4Ohm Sec. DCR 5Term. PC Pin Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Audio Transformer 5.07:1 500Vrms 42Ohm Prim. DCR 3.4Ohm Sec. DCR 5Term. PC Pin Thru-Hole
Search Keywords: MET44
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    MET-44
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504312000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    550
  • Operating Frequency:
    0.3 to 100 kHz
  • Frequency Response:
    ±2 dB
  • Turns Ratio:
    5.07:1
  • Packaging:
    N/A
  • Primary Side Voltage:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MET-44 RoHS compliant?
No, MET-44 is not RoHS compliant.
What is the lead time for MET-44?
The standard lead time for MET-44 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
24 Weeks can ship 2/17/27
Backorder
Price (USD)
Qty
Unit Price
138
$20.33
275
$10.80
413
$7.59
550 +
$7.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!