- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- MET-41
Tamura
MET-41
Audio Transformer 0.71:1 500Vrms 41Ohm Prim. DCR 98Ohm Sec. DCR 5Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Tamura |
| Part No: | MET-41 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504312000 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
550 |
| Operating Frequency: | 0.3 to 100 kHz |
| Frequency Response: | ±2 dB |
| Turns Ratio: | 0.71:1 |