Image is representational - see manufacturer specifications

Tamura Authorized Distributor

MET-38

Audio Transformer 2:1 500Vrms 65Ohm Prim. DCR 90Ohm Sec. DCR 6Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Audio Transformer 2:1 500Vrms 65Ohm Prim. DCR 90Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: MET38
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tamura
Part No: MET-38
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 550
Operating Frequency: 0.3 to 100 kHz
Frequency Response: ±2 dB
Turns Ratio: 2:1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MET-38 RoHS compliant?
Yes, MET-38 is RoHS compliant.
What is the lead time for MET-38?
The standard lead time for MET-38 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
24 Weeks can ship 4/30/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
138
$20.94
275
$11.12
413
$7.82
550 +
$7.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!