- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- MET-36
Tamura
MET-36
Telecom Transformer 13.7:1 60Ohm Prim. DCR 0.7Ohm Sec. DCR 5Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:MET-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
550 -
Dimension:7.87 x 10.4 x 11.8 mm
-
Family:MET