help desk software

MET-27

Tamura

Audio Transformer 1.29:1 500Vrms 95Ohm Prim. DCR 85Ohm Sec. DCR 6Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Audio Transformer 1.29:1 500Vrms 95Ohm Prim. DCR 85Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: MET27
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    MET-27
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504312000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    550
  • Operating Frequency:
    0.05 to 15 kHz
  • Frequency Response:
    ±2 dB
  • Turns Ratio:
    1.29:1
  • Packaging:
    N/A
  • Primary Side Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 527
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
138
24 Weeks can ship 5/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$21.59
25
$21.27
50
$20.95
100
$20.64
138
$20.33
275
$10.80
413
$7.59
550 +
$7.44
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments