- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- MET-25
Tamura
MET-25
Audio Transformer 19.4:1 500Vrms 125Ohm Prim. DCR 0.7Ohm Sec. DCR 5Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:MET-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
550 -
Operating Frequency:0.3 to 100 kHz
-
Frequency Response:±2 dB
-
Turns Ratio:19.4:1
-
Packaging:N/A
-
Primary Side Voltage:N/A