- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- MET-19
Description
+
Audio Transformer 55.95:1 500Vrms 1.2KOhm Prim. DCR 0.8Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Search Keywords: MET19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:MET-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
550 -
Operating Frequency:0.3 to 100 kHz
-
Frequency Response:±2 dB
-
Turns Ratio:55.95:1
-
Packaging:N/A
-
Primary Side Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
138
$20.33
275
$10.80
413
$7.59
550 +
$7.44
Click for Quote
Log in
to unlock special pricing