- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- MET-18
Description
+
Telecom Transformer 1:0.02 1200Ohm Prim. DCR 1Ohm Sec. DCR 5Term. PC Pin Thru-Hole
Search Keywords: MET18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:MET-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
550 -
Dimension:7.87 x 10.4 x 11.8 mm
-
Family:MET
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
138
$20.33
275
$10.80
413
$7.59
550 +
$7.44
Click for Quote
Log in
to unlock special pricing