- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- MET-15
Tamura
MET-15
Telecom Transformer 5.77:1:1 1000Ohm Prim. DCR 220Ohm Sec. DCR 6Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:MET-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
ECCN:EAR99
-
Supplier's Standard Package:
550 -
Dimension:7.87 x 10.4 x 11.8 mm
-
Family:MET