- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- MET-14
Tamura
MET-14
Audio Transformer 2.88:1 500Vrms 1KOhm Prim. DCR 220Ohm Sec. DCR 6Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Audio Transformer 2.88:1 500Vrms 1KOhm Prim. DCR 220Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: MET14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:MET-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
ECCN:EAR99
-
Supplier Standard Pack:
550 -
Operating Frequency:0.3 to 100 kHz
-
Frequency Response:±2 dB
-
Turns Ratio:2.88:1
-
Packaging:N/A
-
Primary Side Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is MET-14 RoHS compliant?
Yes, MET-14 is RoHS compliant.
What is the lead time for MET-14?
The standard lead time for MET-14 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
24 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
138
$20.94
275
$11.12
413
$7.82
550 +
$7.66
Click for Quote
Log in
to unlock special pricing