- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- MET-07
Description
+
Telecom Transformer 6.45:1 1600Ohm Prim. DCR 95Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: MET07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:MET-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
ECCN:EAR99
-
Supplier Standard Pack:
550 -
Family:MET
-
Dimension:7.87 x 10.4 x 11.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
24 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
138
$20.33
275
$10.80
413
$7.59
550 +
$7.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments