- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Telecom Transformers ›
- MET-04
Description
+
Telecom Transformer 14.1:1:1 3800Ohm Prim. DCR 90Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: MET04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:MET-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
ECCN:EAR99
-
Supplier Standard Pack:
550 -
Dimension:7.87 x 10.4 x 11.8 mm
-
Family:MET
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$7.74
25
$7.35
50
$7.18
100
$7.08
250
$6.89
550
$6.80
1,100 +
$6.56
Click for Quote
Log in
to unlock special pricing