- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- L18P050D15
Tamura
L18P050D15
Open Loop Current Sensor DC Current ±15V 6-Pin Box
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:L18P050D15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333800
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
600 -
Maximum Sensing Current:±150 A
-
Sensitivity:8uA/A
-
Output Type:Current
-
Sensing Current Type:AC,DC
-
Accuracy:±1 %
-
Mounting:PCB Through Hole
-
Operating Temperature:-20 to 85 °C
-
Operating Frequency:DC to 50 kHz
-
Dimension:18 x 18 x 15.2 mm
-
Type:Open Loop