Image is representational - see manufacturer specifications

Tamura Authorized Distributor

L08P150D15

Open Loop Current Sensor DC Current ±15V 5-Pin Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
Open Loop Current Sensor DC Current ±15V 5-Pin Box
Search Keywords: L08P150D15
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tamura
Part No: L08P150D15
Unit of Measure: Per Each
RoHS: Yes
HTS: 9030333800
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Maximum Sensing Current: ±450 A
Sensitivity: 2.67uA/A
Output Type: Current
Sensing Current Type: AC,DC
Accuracy: ±1 %
Mounting: PCB Through Hole
Operating Temperature: -10 to 80 °C
Operating Frequency: DC to 35 kHz
Dimension: 39 x 11 x 34 mm
Type: Open Loop
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is L08P150D15 RoHS compliant?
Yes, L08P150D15 is RoHS compliant.
What is the lead time for L08P150D15?
The standard lead time for L08P150D15 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
24 Weeks can ship 5/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$12.07
250
$7.43
375
$5.88
500 +
$5.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!