- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- L08P100D15M1
Tamura
L08P100D15M1
Open Loop Current Sensor DC Current 15V 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:L08P100D15M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030333800
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Maximum Sensing Current:±300 A
-
Sensitivity:4uA/A
-
Output Type:Current
-
Sensing Current Type:AC,DC
-
Accuracy:±1 %
-
Mounting:PCB Through Hole
-
Operating Temperature:-10 to 80 °C
-
Operating Frequency:DC to 35 kHz
-
Dimension:39 x 11 x 34 mm
-
Type:Open Loop