Image is representational - see manufacturer specifications

Tamura Authorized Distributor

L03S100D15

Open Loop Current Sensor DC Current ±15V 4-Pin Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
Open Loop Current Sensor DC Current ±15V 4-Pin Box
Search Keywords: L03S100D15
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tamura
Part No: L03S100D15
Unit of Measure: Per Each
RoHS: Yes
HTS: 9030333800
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Maximum Sensing Current: ±300 A
Sensitivity: 4uA/A
Output Type: Current
Sensing Current Type: AC,DC
Accuracy: ±1 %
Mounting: Screw
Operating Temperature: -20 to 80 °C
Operating Frequency: DC to 50 kHz
Dimension: 40.5 x 30.5 x 29.5 mm
Type: Open Loop
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is L03S100D15 RoHS compliant?
Yes, L03S100D15 is RoHS compliant.
What is the lead time for L03S100D15?
The standard lead time for L03S100D15 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 196
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.42
25
$11.04
50
$10.03
200
$9.46
400
$9.44
600
$8.79
1,000 +
$8.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!