help desk software

835AS20090

Tamura

AC/AC Adapter - Wall Mount - 25.7 Watts: 20V @ 0.9A - NA Input Blades

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC/AC Adapter - Wall Mount - 25.7 Watts: 20V @ 0.9A - NA Input Blades
Search Keywords: 835AS20090
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    835AS20090
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Dimensions L x W x H:
    91.0 x 58.0 x 52.0 mm
  • Dimension:
    91.0 x 58.0 x 52.0 mm
  • CoC Tier:
    No
  • DC Input Voltage:
    Not App
  • Adapter Color:
    Black
  • AC Input Voltage:
    108 to 132
  • AC Input Current - Maximum:
    0.58A
  • AC Input Current - Typical:
    Not Specified
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Can Ship immediately
Minimum Order:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.49
40
$5.81
80
$5.67
120
$5.59
280
$5.44
520
$5.36
1,000
$5.28
2,520 +
$5.20
Click for Quote
Log in to unlock special pricing