- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- 830AS12100
Tamura
830AS12100
Ac/ac Wall Mount Adapter 12V 12W
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:830AS12100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Adapter Color:Black
-
Category:AC-AC UL/CUL Adaptor
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
-
CoC Tier:No
-
AC Input Voltage:108 to 132
-
Dimension:91.0 x 58.0 x 52.5 mm
-
AC Input Current - Maximum:0.58A
-
This product is discontinued, but still in stock.