- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- 820A0064-03
Tamura
820A0064-03
AC/AC Adapter - Wall Mount - 11.7 Watts: 18V @ 0.65A - Screw Terminals - NA Input Blades
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:820A0064-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Power Supply
-
Adapter Color:Black
-
DC Input Voltage:Not App
-
CoC Tier:No
-
Dimension:75.0(Max) x 63.0(Max) x 50.0(Max) mm
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:108 to 132
-
AC Input Current - Maximum:0.58A
-
This product is discontinued, but still in stock.