- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- 816AR4201
Tamura
816AR4201
AC/DC Adapter - Wall Mount - 3 Watts: 5V @ 0.6A - NA Input Blades
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:816AR4201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:82.0(Max) x 60.0(Max) x 53.0(Max) mm
-
Adapter Color:Black
-
AC Input Current - Maximum:0.58A
-
CoC Tier:No
-
AC Input Voltage:108 to 132
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
-
This product is discontinued, but still in stock.