- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- 521A4312
Tamura
521A4312
AC/DC Adapter - Wall Mount - 20 Watts: 12V @ 1A - NA Input Blades
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:521A4312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Color:Black
-
DC Input Voltage:Not App
-
AC Input Voltage:108 to 132
-
CoC Tier:No
-
AC Input Current - Maximum:0.58A
-
AC Input Current - Typical:Not Specified
-
Dimension:103.0 x 62.0 x 62.0 mm