help desk software

420A4141

Tamura

Plug-In Adapter Single-OUT 12V 0.5A

+ see all

АКСЕССУАРЫ Notify Me

RoHS Compliant
Discontinued
Упаковка
Certificate of Compliance Guarantee
Описание +
Plug-In Adapter Single-OUT 12V 0.5A
Search Keywords: 420A4141
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Tamura
  • Артикул / №:
    420A4141
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409540
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 152
Возможна немедленная отправка
Минимальный заказ:
5
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
5
$5.55
25
$4.32
50
$4.25
100
$4.15
250
$4.06
500
$3.98
1 000
$3.92
2 500 +
$3.86
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
CUSTOMERS ALSO BOUGHT
5