Tamura Authorized Distributor

3FS-556

Power Transformer 2500Vrms 12VA 6Term. PC Pin Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2500Vrms 12VA 6Term. PC Pin Thru-Hole
Search Keywords: 3FS556
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    3FS-556
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    56,28 V
  • Secondary Side Current:
    220,440 mA
  • Power Rating:
    12 VA
  • Mounting:
    Through Hole
  • Dimension:
    48.5 x 41.52 x 38 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3FS-556 RoHS compliant?
Yes, 3FS-556 is RoHS compliant.
What is the lead time for 3FS-556?
The standard lead time for 3FS-556 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
24 Weeks can ship 3/1/27
Backorder
Price (USD)
Qty
Unit Price
63
$14.62
125
$9.07
188
$7.16
250 +
$7.02
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!