Image is representational - see manufacturer specifications

Tamura Authorized Distributor

3FS-548

Power Transformer 2500Vrms 12VA 6 Terminal PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2500Vrms 12VA 6 Terminal PC Pin Thru-Hole
Search Keywords: 3FS548
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    3FS-548
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    48,24 V
  • Secondary Side Current:
    250,500 mA
  • Power Rating:
    12 VA
  • Mounting:
    Through Hole
  • Dimension:
    48.5 x 41.52 x 38 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3FS-548 RoHS compliant?
Yes, 3FS-548 is RoHS compliant.
What is the lead time for 3FS-548?
The standard lead time for 3FS-548 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
On Order:
250   can ship 4/29/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
34 Weeks can ship 6/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.45
10
$13.03
25
$11.38
50
$10.64
63
$10.31
125
$9.88
188
$9.79
250 +
$9.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!