- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FS-536
Description
+
Power Transformer 2500Vrms 12VA 6Term. PC Pin Thru-Hole
Search Keywords: 3FS536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FS-536
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504314035
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:36,18 V
-
Secondary Side Current:350,700 mA
-
Power Rating:12 VA
-
Mounting:Through Hole
-
Dimension:48.5 x 41.52 x 38 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
254
Ships today, if you order in
Minimum Order Quantity:
5
24 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
5
$6.73
25
$6.51
50
$6.42
100
$6.33
250
$6.20
500
$5.93
1,000 +
$5.84
Click for Quote
Log in
to unlock special pricing