- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FS-528
Tamura
3FS-528
The 3FS-528 is a 12.0 VA, three-flange, single primary PC board power transformer with a 115V input.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
The 3FS-528 is a 12.0 VA, three-flange, single primary PC board power transformer with a 115V input.
Search Keywords: 3FS528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FS-528
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504314035
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:28,14 V
-
Secondary Side Current:420,840 mA
-
Power Rating:12 VA
-
Mounting:Through Hole
-
Dimension:48.5 x 41.52 x 38 mm
Product Guides
+
Frequently Asked Questions
Is 3FS-528 RoHS compliant?
No, 3FS-528 is not RoHS compliant.
What is the lead time for 3FS-528?
The standard lead time for 3FS-528 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
5
$9.15
25
$8.58
50
$8.33
100
$8.08
250
$7.76
500
$7.31
1,000 +
$7.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT