- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FS-524
Description
+
Power Transformer - Laminated Core - 115V Primary - Parallel 12V, Series 24V Secondary - Parallel 1A, Series 500mA - 12VA - PC Pin - Through Hole.
Search Keywords: 3FS524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FS-524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:500,1000 mA
-
Power Rating:12 VA
-
Mounting:Through Hole
-
Dimension:48.5 x 41.52 x 38 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
335
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$10.87
10
$9.82
25
$9.40
50
$8.75
63
$8.51
125
$8.30
188
$8.28
250 +
$7.75
Click for Quote
Log in
to unlock special pricing