- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FS-436-1
Description
+
Power Transformer 2500Vrms 6VA 6Term. PC Pin Thru-Hole
Search Keywords: 3FS4361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FS-436-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:36,18 V
-
Secondary Side Current:170,340 mA
-
Power Rating:6 VA
-
Mounting:Through Hole
-
Dimension:41.5 x 35.83 x 34.55 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
3
$13.55
10
$7.54
25
$7.33
50
$6.32
100
$6.03
250
$5.92
500
$5.81
1,000 +
$5.71
Click for Quote
Log in
to unlock special pricing