- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 3FS-420
Description
+
Power Transformer - Laminated Core - 115V Primary - Parallel 10V, Series 20V Secondary - Parallel 600mA, Series 300mA Output - 6VA - 2500Vrms -PC Pin.
Search Keywords: 3FS420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:3FS-420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:20,10 V
-
Secondary Side Current:300,600 mA
-
Power Rating:6 VA
-
Mounting:Through Hole
-
Dimension:41.5 x 35.83 x 34.55 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
35 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
63
$10.78
125
$6.69
188
$5.28
250 +
$5.17
Click for Quote
Log in
to unlock special pricing